326 Series Cartridge Fuses

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 3AB 1.475In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 500 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 1.3 Ohms
Littelfuse Cartridge Fuses 250V 1.5A Slo-Blo 2.754In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 197.5 mOhms
Littelfuse Cartridge Fuses 250V .8A Slo-Blo 3AB 1.994In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 800 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 572.5 mOhms
Littelfuse Cartridge Fuses 250V 2.5A Slo-Blo 1.317In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 2.5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 125 VDC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 83.5 mOhms
Littelfuse Cartridge Fuses 250V 12A Slo-Blo 2.073In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 12 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 500 A Holder / Clip Clip - 55 C + 125 C Bulk 6.65 mOhms
Littelfuse Cartridge Fuses 250V 5A Slo-Blo 1.715In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 5 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 52.15 mOhms
Littelfuse Cartridge Fuses 250V .15A Slo-Blo 3AB 99In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 150 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 15.45 Ohms
Littelfuse Cartridge Fuses 250V .125A Slo-Blo 3AB 76In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 125 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 22.45 Ohms
Littelfuse Cartridge Fuses 250V 1.2A Slo-Blo 49In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 1.2 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 286 mOhms
Littelfuse Cartridge Fuses 250V .375A Slo-Blo 3AB 70In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 375 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 2.155 Ohms
Littelfuse Cartridge Fuses 250V .187A Slo-Blo 3AB 72In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 187 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 7.725 Ohms
Littelfuse Cartridge Fuses 250V .2A Slo-Blo 3AB 95In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 200 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 6.77 Ohms
Littelfuse Cartridge Fuses 250V .175A Slo-Blo 3AB 38In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 175 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 8.92 Ohms
Littelfuse Cartridge Fuses 250V 12A SB 3AB PB-FREE 711In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 12 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 1.656In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 2 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 120.95 mOhms
Littelfuse Cartridge Fuses 250V 7A Slo-Blo 1.562In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 7 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 22.7 mOhms
Littelfuse Cartridge Fuses 250V 8A Slo-Blo 1.643In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 8 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 19.25 mOhms
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 3.542In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 10 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 13.2 mOhms
Littelfuse Cartridge Fuses 250V 15A Slo-Blo 1.395In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 15 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 500 A Holder / Clip Clip - 55 C + 125 C Bulk 4.95 mOhms
Littelfuse Cartridge Fuses 250V 20A Slo-Blo 1.392In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 20 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 500 A Holder / Clip Clip - 55 C + 125 C Bulk 3.35 mOhms
Littelfuse Cartridge Fuses 250V SB 3AB 20A 1.771In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 20 A Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 60 VDC 500 A Holder / Clip Clip - 55 C + 125 C Bulk 3.35 mOhms
Littelfuse Cartridge Fuses 250V .01A Slo-Blo 3AB 35In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 10 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 3.3248 kOhms
Littelfuse Cartridge Fuses 250V .031A Slo-Blo 3AB 8In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 31 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 332.5 Ohms
Littelfuse Cartridge Fuses 250V .1A Slo-Blo 3AB 18In Stock
300Expected 07/05/2026
Min.: 1
Mult.: 1

326 Ceramic Fuses 125 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 100 A Holder / Clip Clip - 55 C + 125 C Bulk 268 mOhms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 3AB 75In Stock
Min.: 1
Mult.: 1

326 Ceramic Fuses 250 mA Time Delay / Slow Blow 3AB (6.3 mm x 32 mm) 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 4.43 Ohms