269 Series Fuses with Leads - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .2A w/ Radial Leads 5Stock Available
Min.: 5
Mult.: 5
No
269 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO Bulk
Littelfuse Fuses with Leads - Through Hole 125V .3A w/ Radial Leads 35Stock Available
Min.: 5
Mult.: 5
No
269 PCB Mount Fuses 300 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.25 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .4A w/ Radial Leads 30Stock Available
Min.: 5
Mult.: 5
No
269 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE .062A Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5

269 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.25 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE .100A Non-Stocked Lead-Time 35 Weeks
Min.: 10
Mult.: 5

269 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.17 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE .600A Non-Stocked
Min.: 10
Mult.: 5

269 PCB Mount Fuses 600 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 140 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE .700A Non-Stocked
Min.: 10
Mult.: 5

269 PCB Mount Fuses 700 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 114 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE 4A Non-Stocked
Min.: 10
Mult.: 5

269 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 19 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V FM07A MIL MICRO FUSE 1.5A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

269 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 63 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .005A w/ Radial Leads Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 5 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .01A w/ Radial Leads Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 10 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 94 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .015A w/ Radial Leads Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 63 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .031A w/ Radial Leads Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 31 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 16.45 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .05A w/ Radial Leads Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 3.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .05A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 125V .125A w/ Radial Leads Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .25A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A w/ Radial Leads Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 167 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 125V .75A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 104 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .8A w/ Radial Leads Non-Stocked
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 800 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO
Littelfuse Fuses with Leads - Through Hole 1A 125V Very Fast Acting Mil Fuse Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 100 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V MIL MICRO 2A Non-Stocked Lead-Time 37 Weeks
Min.: 10
Mult.: 5
No
269 PCB Mount Fuses 2 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 46 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .8A w/ Radial Leads
No
269 PCB Mount Fuses 800 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 94 mOhms Bulk