0680L Series Surface Mount Fuses

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 12A 826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 12 A 50 VAC 75 VDC 100 A, 500 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2.5A 2.739In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 2.584In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 630mA 4.992In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 630 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 410 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 375mA 8.046In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 930 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 8.996In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 580 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 3A 29.776In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 4A 11.656In Stock
30.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 6.3A 6.639In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 15 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 7A 9.184In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 10A 8.642In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 50 VAC 75 VDC 100 A, 500 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.4 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 12A 13.919In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 50 VAC 75 VDC 100 A, 500 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.3 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 375mA 274In Stock
3.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 750mA 3.443In Stock
10.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 330 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 1A 2.145In Stock
5.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 175 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 1.5A 133In Stock
3.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2A 720In Stock
3.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2.5A 2.994In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 48 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 3A 3.750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 4A 804In Stock
4.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 26 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 5A 3.615In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 19 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 6.3A 2.195In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 6.3 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 7A 613In Stock
4.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 8A 2.978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Time Delay / Slow Blow 8 A 50 VAC 75 VDC 100 A, 500 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 10A 1.939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 50 VAC 75 VDC 100 A, 500 A 2410 - 55 C + 125 C Reel, Cut Tape 8.4 mOhms