TR5 Fuses with Leads - Through Hole

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .250A TR5 200In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.325 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .250A TR5 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.325 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .315A TR5 100In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 315 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 930 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .315A TR5 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 315 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 930 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .315A TR5 1.327In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 315 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 930 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .400A TR5 313In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 400 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 161 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .400A TR5 9In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 400 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 161 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .500A TR5 35In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 121 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .500A TR5 1.402In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 121 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .500A TR5 1.257In Stock
4.000Expected 13/04/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 121 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .630A TR5 241In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 630 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 92 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .630A TR5 675In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 630 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 92 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .630A TR5 571In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 630 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 92 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .800A TR5 192In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 76 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .800A TR5 751In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 76 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .800A TR5 750In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 76 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 1A TR5 1.014In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 67.6 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 1A TR5 1.408In Stock
750On Order
Min.: 1
Mult.: 1

370 PCB Mount Fuses 1 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 67.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL 1.25A TR5 127In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 1.25 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 51.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 1.6A TR5 26In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 42.04 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 1.6A TR5 1.269In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 42.04 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 1.6A TR5 1.318In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 1.6 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 42.04 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2A TR5 400In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 32.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 2A TR5 1.593In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 32.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 2A TR5 2.314In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 32.5 mOhms Bulk