TR5 Fuses with Leads - Through Hole

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 5A TR5 3.069In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 9.43 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 6.3A TR5 3.161In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .050A TR5 992In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 50 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7.265 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL .063A TR5 498In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 4.69 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 6.3A TR5 2.898In Stock
Min.: 1
Mult.: 1
Reel: 1.000

373 PCB Mount Fuses 6.3 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 13.31 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 8A TR5 1.907In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 8 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7.36 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .250A TR5 2.935In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 250 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 760 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL 1A TR5 2.901In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 105 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL 2A TR5 3.294In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 39.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL 3.15A TR5 3.582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

374 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 22.7 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 LL 1A 8.869In Stock
16.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

383 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TR5 - 65 C + 125 C 62.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 LL 2A 9.043In Stock
Min.: 1
Mult.: 1
Reel: 1.000

383 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 300 VAC Radial TR5 - 65 C + 125 C 28 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC LL .160A TR5 473In Stock
Min.: 1
Mult.: 1

372 Radial Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .040A TR5 152In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 40 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .040A TR5 97In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 40 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .063A TR5 50In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.674 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .080A TR5 162In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 80 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .100A TR5 1.053In Stock
8.000On Order
Min.: 1
Mult.: 1

370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.61 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .125A TR5 22In Stock
2.000Expected 27/03/2026
Min.: 1
Mult.: 1

370 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.24 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .160A TR5 191In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 160 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.252 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .160A TR5 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 160 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.252 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .160A TR5 1.139In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 160 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.252 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .200A TR5 32In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.69 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .200A TR5 621In Stock
Min.: 1
Mult.: 1
Reel: 1.000

370 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.69 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .200A TR5 273In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 200 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.69 Ohms Bulk