Microchip ESD Protection Diodes / TVS Diodes

Results: 14.931
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V 5.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOT-143 500 W 3 pF - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 156In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V PLAD-2 108 A 15 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 16V, +/- 5%, Uni-dir 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMA (DO-214AC) 15.4 A 400 W - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 33V, +/- 5%, Bi-dir 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 65 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 150W Bi 5.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 26 V 16.7 V DO-216AA-2 5.77 A 1 kW - 65 C + 150 C UPT Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 150W Bi 5.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 48 V SMD/SMT 84.3 V 54 V DO-216AA-2 1.78 A 1 kW - 65 C + 150 C UPT Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Uni 2.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 56.7 V 36.8 V DO-216AA-2 2.65 A 1 kW - 65 C + 150 C UPT Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 284In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 282 A 15 kW - 55 C + 150 C MA Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 15V, +/- 5%, Bi-dir 4.680In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 36V, +/- 5%, Uni-dir 2.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 65 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 40V 5% 3000W bi 876In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.4 A 3 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 140In Stock
500Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 5 V SMD/SMT 10.8 V 6 V SOIC-8 500 W 3 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 33.2V 45A Uni-Directional TVS 114In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 20.5 V Axial 33.2 V 25.2 V DO-13 (DO-202AA) 45 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 85V 17.7A Uni-Directional TVS 141In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 53 V Axial 85 V 65.1 V DO-13 (DO-202AA) 17.7 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 92V 16.3A Uni-Directional TVS 144In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 58.1 V Axial 92 V 71.4 V DO-13 (DO-202AA) 16.3 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 294V 5.1A Bi-Directional TVS THT 147In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 170 V Axial 294 V 210 V DO-13 (DO-202AA) 5.1 A 1.5 kW - 55 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 274V 5.5A Uni-Directional TVS 108In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 171 V Axial 274 V 210 V DO-13 (DO-202AA) 5.5 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 77V 19.5A Uni-Directional TVS 107In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 47.8 V Axial 77 V 58.8 V DO-13 (DO-202AA) 19.5 A 1.5 kW - 65 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 138In Stock
103Expected 27/07/2026
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V PLAD-2 366 A 30 kW - 55 C + 150 C MPLAD Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 474In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 5 line Bi-dir, 300W (8/20us), Stand-off voltage = 24V 738In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V 300 W 45 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 103V 41.6A Uni-Directional TVS 99In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 64.1 V Axial 103 V 78.8 V DO-13 (DO-202AA) 14.6 A 1.5 kW - 65 C + 175 C
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 40V 5% 15000W bi 87In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 40 V Axial 65.8 V 44.4 V DO-204AR-2 228 A 15 kW - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 1.033In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMBG (DO-215AA) 65.2 A 600 W - 65 C + 150 C Bulk