STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 5.954In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 26 V SMD/SMT 45 V 28.9 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-26AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Auto quad Transil 4 Uni 400W 330 Ohm 11.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system) 229.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C ESDCAN01-2BLY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system) 154.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SC-59-3 (SOT-23-3) 3 A 230 W 15 pF 30 kV 30 kV - 40 C + 150 C ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 27V Unidirect 4.026In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 13 V TVS in SMC 2.579In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 36 V TVS in SMC 13.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 17.114In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 6.710In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 15.814In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 157 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Temp Transil 9.744In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMA (DO-214AC) 22.5 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 5.121In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 30.8 V TVS in SMA 5.765In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMA (DO-214AC) 12 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3.782In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 7.233In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil Std 1500W 10kW 70V BI 7.402In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 200W Unidirect 36.521In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 6 Channel 5 V SMD/SMT 6.1 V SOIC-8 25 A 200 W 100 pF - 55 C + 125 C ESDA6V1U1 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 27 V TVS for load dump in D2PAK 2.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 27 V SMD/SMT 40 V 28.9 V D2PAK (TO-263AB-3) 125 A 30 kV 30 kV - 55 C + 175 C LDP01-30AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 5.323In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 3.791In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 1500 W, 64.1 V TVS in SMC 3.727In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 75 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 2.925In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 24.564In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 220V Bidirect 11.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 9.592In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel