Z25M Series Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 1000V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 520 VAC 730 VDC 455 V 16 mm 4.5 kA 375 J 640 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 10000A mm Non-Stocked
Min.: 100
Mult.: 1

Z25M PCB Mount Radial 125 VAC 165 VDC 545 V 16 mm 4.5 kA 125 J 580 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 150 VAC 210 VDC 595 V 16 mm 4.5 kA 155 J 540 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 175 VAC 245 VDC 650 V 16 mm 4.5 kA 185 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 210 VAC 295 VDC 710 V 16 mm 4.5 kA 215 J 450 pF - 40 C + 85 C Bulk
Semitec Varistors 440V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 240 VAC 335 VDC 775 V 16 mm 4.5 kA 225 J 400 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 10000A mm Non-Stocked
Min.: 100
Mult.: 100

Z25M PCB Mount Radial 250 VAC 350 VDC 845 V 16 mm 4.5 kA 235 J 350 pF - 40 C + 85 C Bulk
Semitec Varistors 560V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 300 VAC 420 VDC 930 V 16 mm 4.5 kA 260 J 340 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 365 VAC 510 VDC 1.12 kV 16 mm 4.5 kA 280 J 320 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 10000A mm Non-Stocked
Min.: 100
Mult.: 10

Z25M PCB Mount Radial 440 VAC 615 VDC 1.24 kV 16 mm 4.5 kA 330 J 310 pF - 40 C + 85 C Bulk