VS Series Varistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 200VDC SURGE ABSORBR 340V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 240VDC SURGE ABSORBR 395V @ V250A Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

VS MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 270VDC SURGE ABSORBR 455V @ V250A Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

VS MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 360VDC SURGE ABSORBR 595V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 430VDC SURGE ABSORBR 710V @ V250A Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

VS MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 470VDC SURGE ABSORBR 775V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 510VDC SURGE ABSORBR 845V @ V250A Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

VS MOVs PCB Mount SMD/SMT 320 VAC 415 VDC 510 V 845 V 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 620VDC SURGE ABSORBR 1025V @ V250A Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

VS MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 750VDC SURGE ABSORBR 1240V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 820VDC SURGE ABSORBR 1355V @ V250A Non-Stocked Lead-Time 30 Weeks
Min.: 10
Mult.: 10

VS MOVs PCB Mount SMD/SMT 510 VAC 670 VDC 820 V 1.355 kV 20 kA - 40 C + 85 C Bulk
Panasonic Varistors 950VDC SURGE ABSORBR 1570V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 575 VAC 765 VDC 950 V 1.54 kV 20 kA - 40 C + 85 C Bulk