SMC3K-A Series ESD Protection Diodes / TVS Diodes

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 24V 5%,BIDIR,SMC TVS 3.302In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 43V 5%,BIDIR,SMC TVS 2.180In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 43 V SMD/SMT 64.5 V 47.8 V SMC (DO-214AB) 46.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 110V 5%,BIDIR,SMC TVS 13.163In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 16.9 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 13V 5%,BIDIR,SMC TVS 2.709In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 140 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 40V 5%,BIDIR,SMC TVS 1.919In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 45V 5%,BIDIR,SMC TVS 3.154In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 20V 5%,BIDIR,SMC TVS 2.368In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 48V 5%,BIDIR,SMC TVS 2.990In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 16V 5%,BIDIR,SMC TVS 2.883In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 872 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 18V 5%,BIDIR,SMC TVS 1.929In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 763 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 120V 5%,BIDIR,SMC TVS 4.971In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 15.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 12V 5%,BIDIR,SMC TVS 4.848In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 51V 5%,BIDIR,SMC TVS 2.088In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 85V 5%,BIDIR,SMC TVS 2.111In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 21.9 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 17V 5%,BIDIR,SMC TVS 2.634In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 109 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 10V 5%,BIDIR,SMC TVS 1.434In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 75V 5%,BIDIR,SMC TVS 1.700In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 70V 5%,BIDIR,SMC TVS 1.046In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 36V 5%,BIDIR,SMC TVS 3.285In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 33V 5%,BIDIR,SMC TVS 6.746In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 58V 5%,BIDIR,SMC TVS 6.212In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32.1 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 28V 5%,BIDIR,SMC TVS 3.435In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 100V 5%,BIDIR,SMC TVS 2.125In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 100 V SMD/SMT 209 V 111 V SMC (DO-214AB) 144 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 28V 5%,BIDIR,SMC TVS 2.171In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 36V 5%,BIDIR,SMC TVS 1.982In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel