SM15T Series ESD Protection Diodes / TVS Diodes

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 18V 5% Bi 6.726In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect 6.652In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 3.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 100V Bidirect 10.663In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.8V Unidirect 6.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 36V 5% Bi 11.914In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 27V Unidirect 4.014In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 7.5V 5% Uni 1.120In Stock
Min.: 1
Mult.: 1
Reel: 850

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMC (DO-214AB) 132 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 7.5V 5% Bidir 1.833In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMC (DO-214AB) 132 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi 2.838In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect 3.554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Bidirect 2.411In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 200V Bidirect 2.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 100V Unidirect 3.975In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect 3.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 150V Bidirect 4.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMC (DO-214AB) 38 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 3.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 4.769In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Bidirect 4.262In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect 4.064In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 4.592In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect 7.822In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 68V Unidirect 3.909In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi 4.796In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMC (DO-214AB) 33 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 39V 5% Uni 6.363In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 28 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel