SDC36 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes TVS 350W 36V (DISCRETE) 8.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 33 V SMD/SMT 47 V 35 V SC-59-3 (SOT-23-3) 4 A 350 W 100 pF 8 kV 15 kV - 55 C + 125 C SDC36 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 36V (DISCRETE) 10.341In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 45 V 36 V SOD-323 4 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C SDC36 Reel, Cut Tape, MouseReel