1.5KE Series ESD Protection Diodes / TVS Diodes

Results: 2.094
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 495V Bi-Directional 64.106In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 495 V Axial 760 V 522.5 V DO-201-2 2 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 180V Unidirect 10.416In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Unidirectional 1 Channel 154 V Axial 246 V 171 V 6.1 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 11.1V Bi-Directional 6.906In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V DO-201-2 83.5 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 256V Bi-Directional 9.429In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 256 V Axial 414 V 285 V DO-201-2 3.7 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 68V Bidirect 13.357In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Bidirectional 1 Channel 58.1 V Axial 92 V 64.6 V 16.3 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 15.3V Bi-Directional 10.541In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-201-2 60.3 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,AXIAL TVS 1.397In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-201-2 19.5 A 1.5 kW - 55 C + 175 C 1.5KE Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 1.864In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V 89.8 A 1.5 kW - 55 C + 175 C 1.5KE Ammo Pack
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 540V Unidirect 2.028In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Unidirectional 1 Channel 459 V Axial 740 V 513 V 2.03 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 20V Bidirect 3.741In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Bidirectional 1 Channel 17.1 V Axial 27.7 V 19 V 54.2 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 170V Bidirect 2.510In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Bidirectional 1 Channel 145 V Axial 234 V 162 V 6.4 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 400V Unidirect 2.387In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Unidirectional 1 Channel 342 V Axial 548 V 380 V 2.7 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 9.1V Unidirect 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V 112 A 1.5 kW - 55 C + 175 C 1.5KE Ammo Pack

Littelfuse ESD Protection Diodes / TVS Diodes 1500W 6.8V Uni-Directional 43In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-201-2 144.8 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg450V 1CH AXI DO201 Bkdn530V 569In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 450 V Axial 725 V 503.5 V DO-201-2 2.1 A 1.5 kW - 55 C + 150 C 1.5KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 24V 1.5kW BI-DIR TP1.5KE AEC-Q101 977In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-201-2 45.8 A 1.5 kW 30 kV 30 kV - 55 C + 150 C 1.5KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 43V 1.5kW UNI-DIR TP1.5KE AEC-Q101 1.015In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-201-2 25.6 A 1.5 kW 30 kV 30 kV - 55 C + 150 C 1.5KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20V 1.5kW UNI-DIR TP1.5KE AEC-Q101 1.075In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Unidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-201-2 54.9 A 1.5 kW 30 kV 30 kV - 55 C + 150 C 1.5KE AEC-Q100 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg7.02V 1CH AXI DO2012 Bkdn7.79V 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 7.02 V Axial 12.1 V 7.79 V DO-201-2 125.6 A 1.5 kW - 55 C + 150 C 1.5KE Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 47V 1.5kW BI-DIR TP1.5KE AEC-Q101 990In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-201-2 23.5 A 1.5 kW 30 kV 30 kV - 55 C + 150 C 1.5KE AEC-Q100 Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes TVS LEADED 1.5KE-CA 17.1V 599In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-201-2 54.9 A 1.5 kW - 55 C + 150 C 1.5KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.5KE, DO-201, 450V, 725V, BOX 960In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 450 V Axial 725 V 503.5 V DO-201-2 2.1 A 1.5 kW - 55 C + 150 C 1.5KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg6.4V 1CH AXI DO2012 Bkdn7.13V 1.192In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 6.4 V Axial 11.3 V 7.13 V DO-201-2 134.5 A 1.5 kW - 55 C + 150 C 1.5KE Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 2.677In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V 70.8 A 1.5 kW - 55 C + 175 C 1.5KE Ammo Pack
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 8.55V Bi-Directional 3.057In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Bidirectional 1 Channel 8.55 V Axial 14.5 V 9.5 V DO-201-2 104.8 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape