VC0201 Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 50 pF 15.5 V 35V 9.047In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 5 A 10 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V 4.010In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V 7.980In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 33 pF 15.5 V 35V 10.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 4 A 10 mJ 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.02J 10 0pF 9.6 V 17V
9.963Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 9.6 V 17 V 4 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.6VAC 7VDC 0.02J 10 0pF 14.4 V 20V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VAC 7 VDC 14.4 V 20 V 5 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 10 0pF 15.5 V 35V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 5 A 10 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 12 5pF 8.84 V 14V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 15 0pF 8.84 V 14V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel