P6SMB440CA ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Bourns ESD Protection Diodes / TVS Diodes 440V 600W BiDir 4.159In Stock
18.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir 2.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 440V 5% Bi-Directional
5.955On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1.4 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 376V Oper., Bi-dir 2.345In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes DO214AA 440V 602V Bidirectional N/A
Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 65 C + 150 C P6SMB Reel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg376V 1CH SMD DO214AA2 Bkdn440V 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W 30 kV 30 kV - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB - CA 376V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 376V, 602V, AUTO, Reel 7" 515In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 376V, 602V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 376 V SMD/SMT 602 V 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 440V 600W BiDir Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

Bidirectional 1 Channel 376 V SMD/SMT 418 V SMB (DO-214AA) 1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel