AQ24C ESD Protection Diodes / TVS Diodes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse AQ24COM-01ETG
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 9.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 51 V 26 V 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD323 Bi-dir TVS 5.393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C AQ24COM-01 AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 210W TVS Diode Array SOT23-3 212.864In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 3 A 200 W 11.5 pF 21 kV 21 kV - 40 C + 150 C AQ24CAN AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOD523 Bi-dir TVS 13.430In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-523-2 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C AQ24COM-01 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SOT23-3 TVS Array 2.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26 V SC-59-3 (SOT-23-3) 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C AQ24COM-02 AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 24V 30kV SOT23-3L Diode Array AEC-Q101 11.075In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 51 V 26 V SC-59-3 (SOT-23-3) 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 24V BI 194.060In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 5 A 250 W 15 pF 27 kV 30 kV - 40 C + 150 C AQ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SC70-3 TVS Array 6.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26 V SC-70-3 (SOT-323-3) 5 A 250 W 13 pF 30 kV 30 kV - 40 C + 150 C AQ24COM-02 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 24V BI AEC-Q101 38.738In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SOD-323-2 7 A 450 W 50 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel