UltraMOV Varistors

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 17V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3900 pF Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 2 kA 6.5 J 3900 pF - 40 C + 125 C Reel
Littelfuse Varistors 20V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 2 kA 10 J 3400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 20V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 2 kA 10 J 3400 pF Reel
Littelfuse Varistors 230V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

UltraMOV MOVs Bulk
Littelfuse Varistors 23V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 10 mm 2 kA 12 J 3200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 2 kA 13 J 2900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 2 kA 13 J 2900 pF Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 2 kA 13 J 2900 pF - 40 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 2 kA 13 J 2900 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900
UltraMOV Bulk
Littelfuse Varistors 300V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

UltraMOV Bulk
Littelfuse Varistors 30V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 2 kA 15.5 J 2550 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

UltraMOV Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 12.5 mm 3.5 kA 67 J 170 pF - 55 C + 125 C Ammo Pack
Littelfuse Varistors 320V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

UltraMOV Ammo Pack
Littelfuse Varistors 35V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

UltraMOV MOVs Bulk
Littelfuse Varistors 40V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 2 kA 25 J 1850 pF - 40 C + 125 C Bulk
Littelfuse Varistors 510V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

UltraMOV MOVs Reel
Littelfuse Varistors 550V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

UltraMOV Bulk
Littelfuse Varistors 60V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 24 J 1200 pF Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 3.600
Mult.: 600

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 900 V to 1.1 kV 1.65 kV 12.5 mm 3.5 kA 100 J 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 75V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 200 V 10 mm 3.5 kA 29 J 1100 pF Bulk
Littelfuse Varistors 95V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 10 mm 3.5 kA 36 J 800 pF Bulk