UltraMOV Varistors

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 250V 20mm Epoxy UltraMOV 5.171In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 10.890In Stock
Min.: 1
Mult.: 1
: 1.000

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8.395In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 9.292In Stock
Min.: 1
Mult.: 1
: 1.000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2.943In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3.728In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1.3 nF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4.120In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4.347In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1.1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4.400In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 58In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3.257In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3.544In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV 752In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6.2 nF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4.073In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1.65 nF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 5.663In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 10 mm 3.5 kA 67 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 20mm Epoxy UltraMOV 2.206In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 2.174In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4.334In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 2.904In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 60V 20mm Epoxy UltraMOV 2.857In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 4.853In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV 385 VDC 775 V Reel, Cut Tape
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3.903In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1.735In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4.444In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 10mm Epoxy UltraMOV 5.182In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 85 C Bulk