4 Channel ESD Protection Diodes / TVS Diodes

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, Common Anode, SC-59 2.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 14 V SMD/SMT 26 V 1.71 V SC-74-6 (SOT-457-6) 150 W 80 pF - 55 C + 150 C MMQA18V Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 20V 2.2A 4 CHANNEL 132.909In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 20 V SMD/SMT SC-59-6 (SOT-23-6) 3 A 3 pF 8 kV 15 kV - 40 C + 105 C SP724 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 75.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Complete USB Port Pr ot Device 29.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V WSON-10 1.6 pF 15 kV 15 kV - 40 C + 85 C TPD4S014 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 PIN BIDRECTNL QUAD 34.318In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 7 V TSOP-5 23 pF 30 kV 30 kV - 40 C + 125 C NUP4004M5 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V UNI 1.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 2.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.2pF 22kV DFN-5 66.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 16.7 V uDFN-5 2 A 0.2 pF 15 kV 15 kV - 40 C + 125 C SP3422 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 109.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOT-26-6 4.7 A 0.65 pF 16 kV 19 kV - 55 C + 150 C DT1446 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELMNTS 13.769In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-553-5 80 W 35 pF + 150 C RSA6.1J4 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.576In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 4 Channel 5.5 V SMD/SMT 105.5 V TDFN-6 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3204E Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2.5V 45A AEC-Q101 9.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 2.5 V SMD/SMT 19 V uDFN-10 45 A 1 kW 2.5 pF 30 kV 30 kV - 40 C + 150 C AQ2555 AEC-Q101 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 3.3V, Cj 0.4 pF, Ipp7 A, Ppk 56W 6.721In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 3.3 V SMD/SMT 7.5 V DFN-2510-10 6 A 42 W 0.4 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 2.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 70V TVS ARRAY 8-PIN SOIC 5.361In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 70 V SMD/SMT 85 V SOIC-8 24 A 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes IPD TVS, USB, 15 OHM, 3K T&R 4.581In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.25 V SMD/SMT 6 V SC-70-6 (SOT-363-6) 60 pF 8 kV 15 kV - 40 C + 125 C STF203 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 24VOLT 8.295In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 4 Channel 24 V SMD/SMT 49 V 26.7 V SOIC-8 12 A 500 W 50 pF 30 kV 30 kV - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 51.561In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 1 V SMD/SMT 3.4 V SOT-353-5 110 pF 30 kV - 55 C + 125 C DF5A3.6 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package 107.087In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 4 Channel SMD/SMT 5.8 V 25 pF 30 kV - 55 C + 150 C DF5A6.2 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SC74 QUAD ARRAY 5.6V 85.353In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 4 Channel 3 V SMD/SMT 8 V 5.32 V SC-74-6 (SOT-457-6) 150 W - 55 C + 150 C MMQA Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 19.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 0.6 pF 8 kV 15 kV - 40 C + 125 C NUP4114 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-Line 0.6pF 0.5R SLP1308N5T 16.426In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP1308N5T-5 5 A 75 W 0.6 pF 25 kV 30 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes 4-ch.Low Capacitance 193.032In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 9.9 V 6 V SC-74-6 (SOT-457-6) 1 A 2 pF 8 kV - 40 C + 85 C CM1293A-04SO Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2804L 2.8V SOIC-8 2.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 2.8 V SMD/SMT 10 V 3.5 V SOIC-8 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP28 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 65V, 4-Line ESD protection 2.892In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 4 Channel 60 V SMD/SMT 120 V 65 V DFN-2510-10 2 A 240 W 10.5 pF 8 kV - 25 C + 85 C uClamp Reel, Cut Tape, MouseReel