TPD4S014DSQR

Texas Instruments
595-TPD4S014DSQR
TPD4S014DSQR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Complete USB Port Pr ot Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.648

Stock:
29.648 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,03 kr. 6,03 kr.
6,01 kr. 60,10 kr.
6,00 kr. 600,00 kr.
5,99 kr. 2.995,00 kr.
5,55 kr. 5.550,00 kr.
Full Reel (Order in multiples of 3000)
5,10 kr. 15.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
15 V
6 V
WSON-10
1.6 pF
15 kV
15 kV
- 40 C
+ 85 C
TPD4S014
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 9,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPD4S014 Single-Chip Charger Port Protection

Texas Instruments TPD4S014 single-chip solution for USB charger port protection offers low capacitance TVS type ESD clamps for the D+, D-, and standard capacitance for the ID pin. On the VBUS pin, the TPD4S014 can handle over-voltage protection up to 28V. TPD4S014 charger port protection solution supports > 2A charging current and provides a low capacitance TVS ESD clamp for USB 2.0 high-speed data rate. This device features a 16ms turn-on delay after VBUS crosses the under-voltage lockout threshold to let the voltage stabilize before closing the switch. This function acts as a de-glitch and prevents unnecessary switching if there is any ringing on the line during connection. The Texas Instruments TPD4S014 is ideal for use in cell phones, eBook applications, digital cameras, and portable media players.