STMicroelectronics Transil ESD Protection Diodes / TVS Diodes

Results: 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 58 V TVS 2.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-Ln Bidirect Array 12.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 500W Unidirect 17.672In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 12 V SMD/SMT 35 V 14.2 V SC-59-6 (SOT-23-6) 14 A 400 W 100 pF 30 kV 30 kV - 55 C + 150 C ESDA14V2SC6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Transil 4-Uni 400W < 20uA 25kV ESD 15.818In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 15 V SMD/SMT 39 V 19 V SC-59-6 (SOT-23-6) 13 A 400 W 80 pF 30 kV 30 kV - 55 C + 150 C ESDA19SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL ARRAY ESD PROTECTION 25.364In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 24 V SMD/SMT 25 V SOT-666-6 50 W 22 pF 8 kV 15 kV - 40 C + 150 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 25V 400W Unidirect 29.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SOT-323-3 15 A 400 W 65 pF 8 kV 15 kV - 40 C + 125 C ESDA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line 36 V TVS in SOT23-3L 22.508In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 300W Unidirect 42.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 5.3 V SC-59-3 (SOT-23-3) 25 A 300 W 220 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 500W Unidirect 29.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-5 (SOT-23-5) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 500W Unidirect 24.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 100W Unidirect 20.016In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 15 A 100 W 50 pF 15 kV 20 kV - 40 C + 125 C ESDA6V1-5SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 29.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 400W Unidirect 27.015In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SC-59-6 (SOT-23-6) 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 150W Unidirect 57.053In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-323-5 150 W 90 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Unidirect Array 17.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-666-6 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 25.080In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN02-2BWY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 42.082In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 41 V 26.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN03-2BWY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes LTNG PRO LNB PW SUPP 3.303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 334 A 22.5 kW 4000 pF 8 kV 15 kV - 55 C + 150 C LNBTVS4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 150V Bidirect 4.934In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMC (DO-214AB) 38 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Bidirect 4.462In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3.504In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 4.290In Stock
1.250Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect 7.946In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 5.173In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 39V Unidirect 4.274In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel