Qorvo ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo TQP200002
Qorvo ESD Protection Diodes / TVS Diodes Dual ESD Protection Diode 28.657In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 2 Channel 7 V SMD/SMT 40 V 13 V Nonstandard 290 pF 3 kV 3 kV - 40 C + 85 C TQP200002 Reel, Cut Tape, MouseReel

Qorvo ESD Protection Diodes / TVS Diodes 2400 - 2500 MHz 22dBm, 5V Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
RF5607 Reel