S-818 Series LDO Voltage Regulators

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR 926In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 4 V 250 mA 1 Output Positive 10 V 45 dB Fixed - 40 C + 85 C 200 mV S-818 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 4.0V 30uA 2.0% 1.656In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 4 V 250 mA 1 Output Positive 5 V 10 V Fixed - 40 C + 85 C 200 mV S-818 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 3.0V 30uA 2.0% 875In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 3 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 300 mV S-818 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 3.3V 30uA 2.0% 795In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 3.3 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 300 mV S-818 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators 5.0V 30uA 2.0% 488In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 5 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO Regulator 30uA Iq 300mA Iout 995In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 5.9 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators 2.0V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 2 V 100 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 510 mV S-818 Reel
ABLIC LDO Voltage Regulators 2.0V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 2 V 100 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 510 mV S-818 Reel

ABLIC LDO Voltage Regulators 2.5V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 2.5 V 150 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 380 mV S-818 Reel
ABLIC LDO Voltage Regulators 2.5V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 2.5 V 150 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 380 mV S-818 Reel

ABLIC LDO Voltage Regulators 2.8V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 2.8 V 150 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 380 mV S-818 Reel
ABLIC LDO Voltage Regulators 2.8V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 2.8 V 150 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 380 mV S-818 Reel

ABLIC LDO Voltage Regulators 3.0V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 3 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 300 mV S-818 Reel

ABLIC LDO Voltage Regulators 3.1V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 3.1 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 300 mV S-818 Reel

ABLIC LDO Voltage Regulators 3.2V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 3.2 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 300 mV S-818 Reel

ABLIC LDO Voltage Regulators 3.3V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 300 mV S-818 Reel
ABLIC LDO Voltage Regulators 3.5V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 3.5 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 240 mV S-818 Reel
ABLIC LDO Voltage Regulators 3.6V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 3.6 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 240 mV S-818 Reel

ABLIC LDO Voltage Regulators 3.8V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 3.8 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 240 mV S-818 Reel
ABLIC LDO Voltage Regulators 3.8V 0.1uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 3.8 V 200 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 240 mV S-818 Reel

ABLIC LDO Voltage Regulators 4.0V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 4 V 250 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 200 mV S-818 Reel

ABLIC LDO Voltage Regulators 5.0V 30uA 2.0% Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel
ABLIC LDO Voltage Regulators VOLTAGE REGULATOR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 3.3 V 200 mA 1 Output Positive 10 V 45 dB Fixed - 40 C + 85 C 300 mV S-818 Reel, Cut Tape, MouseReel

ABLIC LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 2.1 V 100 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 510 mV S-818 Reel
ABLIC LDO Voltage Regulators Linear LDO Regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 2.1 V 100 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 510 mV S-818 Reel