863-LM317 Linear Voltage Regulators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 31.067In Stock
Min.: 1
Mult.: 1
: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 29.622In Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 132.725In Stock
Min.: 1
Mult.: 1
: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 6.329In Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 37.106In Stock
Min.: 1
Mult.: 1
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 3.921In Stock
1.500Expected 25/05/2026
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 7.219In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 3.225In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 10.837In Stock
10.400Expected 07/07/2026
Min.: 1
Mult.: 1
Max.: 1.040
: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 50.939In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 69.538In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 4.000

LM317M SMD/SMT SOT-223-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 35.222In Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 3.501In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Reel, Cut Tape
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 1.604In Stock
2.000Expected 19/06/2026
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 2.014In Stock
16.200On Order
Min.: 1
Mult.: 1
Max.: 450

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 1.270In Stock
Min.: 1
Mult.: 1

LM317M Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 5.660In Stock
Min.: 1
Mult.: 1

LM317M Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 3.642In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Bulk
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT 3.167In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT 79In Stock
2.000Expected 05/06/2026
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 5.499In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Bulk
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 1.532In Stock
2.850Expected 04/06/2026
Min.: 1
Mult.: 1

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 14.617In Stock
Min.: 1
Mult.: 1
: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 34.611In Stock
Min.: 1
Mult.: 1
: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 10.815In Stock
Min.: 1
Mult.: 1
: 4.000

LM317M SMD/SMT SOT-223-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel