Power MOSFET MOSFETs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 48A, 150C, N, AEC-Q101 4.980In Stock
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 2 Channel 40 V 48 A 8 mOhms - 20 V, 20 V 1.8 V 48 nC - 55 C + 150 C 28 W Enhancement AEC-Q101 DI048N04PQ2-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, TO-220AB, 85V, 195A, 175C, N 909In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 85 V 195 A 4.1 mOhms - 20 V, 20 V 3.2 V 140 nC - 55 C + 150 C 300 W Enhancement DIT195N08 Tube
ROHM Semiconductor MOSFETs AECQ 1.160In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 10 A 13.3 mOhms - 20 V, 20 V 2.5 V 14 nC - 55 C + 150 C 2 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 2x2, 30V, 10A, 150C, N, AEC-Q101 4.075In Stock
Min.: 1
Mult.: 1
: 4.000

Si SMD/SMT PowerQFN 2x2 N-Channel 1 Channel 30 V 10 A 12 mOhms - 20 V, 20 V 1.7 V 25 nC - 55 C + 150 C 1.4 W Enhancement AEC-Q101 DI010N03PW-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, DPAK, 60V, 20A, 175C, N 899In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252AA-4 N-Channel 1 Channel 60 V 20 A 24 mOhms - 20 V, 20 V 1.6 V 25.3 nC - 55 C + 175 C 45 W Enhancement DI020N06D1 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 100V, 35A, 150C, N 2.019In Stock
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 100 V 35 A 14 mOhms - 20 V, 20 V 1.7 V 22 nC - 55 C + 150 C 25 W Enhancement DI035N10PT Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 100V, 35A, 150C, N, AEC-Q101 1.687In Stock
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 100 V 35 A 14 mOhms - 20 V, 20 V 1.7 V 22 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 DI035N10PT-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, -40V, -35A, 150C, P 597In Stock
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 3x3 P-Channel 1 Channel 40 V 35 A 15 mOhms - 20 V, 20 V 1.7 V 30 nC - 55 C + 150 C 25 W Enhancement DI035P04PT Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 30V, 40A, 150C, N, AEC-Q101 4.455In Stock
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 30 V 40 A 6 mOhms - 20 V, 20 V 1.7 V 12 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 DI040N03PT-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, TO-220AB, 60V, 50A, 175C, N 722In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 14 mOhms - 20 V, 20 V 1.9 V 50 nC - 55 C + 175 C 85 W Enhancement DIT050N06 Tube
Diotec Semiconductor MOSFETs MOSFET, TO-220AB, 65V, 90A, 175C, N 964In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 65 V 90 A 5.7 mOhms - 20 V, 20 V 2.9 V 94 nC - 55 C + 175 C 160 W Enhancement DIT090N06 Tube
Diotec Semiconductor MOSFETs MOSFET, TO-220AB, 80V, 95A, 175C, N 734In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 95 A 6.6 mOhms - 20 V, 20 V 2.9 V 109 nC - 55 C + 175 C 170 W Enhancement DIT095N08 Tube
Diotec Semiconductor MOSFETs MOSFET, TO-220AB, 80V, 120A, 175C, N 247In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 120 A 4.9 mOhms - 20 V, 20 V 3 V 163 nC - 55 C + 175 C 220 W Enhancement DIT120N08 Tube
Diotec Semiconductor MOSFETs MOSFET, TO-220AB, 30V, 150A, 175C, N 735In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 150 A 2.3 mOhms - 20 V, 20 V 1.7 V 38 nC - 55 C + 175 C 130 W Enhancement DIT150N03 Tube
Infineon Technologies MOSFETs HIGH POWER_NEW
240Expected 23/07/2026
Min.: 1
Mult.: 1

Si Through Hole TO-247-4 N-Channel 1 Channel 600 V 31 A 77 mOhms - 20 V, 20 V 3 V 45 nC - 55 C + 150 C 117 W Enhancement CoolMOS Tube
Diotec Semiconductor MOSFETs MOSFET, DPAK, 250V, 15A, 175C, N
2.500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252AA-4 N-Channel 1 Channel 250 V 15 A 200 mOhms - 20 V, 20 V 3.5 V 8.9 nC - 55 C + 175 C 140 W Enhancement DI015N25D1 Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 25-V N channel sync hronous buck NexFET A 595-CSD86336Q3D Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 20 A 9.1 mOhms - 8 V, 8 V 1.1 V 3.8 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs TO220 650V 11A N-CH MOSFET Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-220FM-3 N-Channel 1 Channel 650 V 11 A 400 mOhms - 20 V, 20 V 4 V 32 nC - 55 C + 150 C 53 W Enhancement Tube
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, -30V, -28A, 150C, P Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 3x3 P-Channel 1 Channel 30 V 28 A 6.7 mOhms - 20 V, 20 V 1.7 V 30 nC - 55 C + 150 C 40 W Enhancement DI028P03PT Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, DPAK, 30V, 30A, 175C, N Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252AA-4 N-Channel 1 Channel 30 V 30 A 10 mOhms - 20 V, 20 V 1.5 V 17.5 nC - 55 C + 175 C 40 W Enhancement DI030N03D1 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 45V, 38A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 2 Channel 45 V 38 A 10 mOhms - 20 V, 20 V 1.6 V 14 nC - 55 C + 150 C 31 W Enhancement DI038N04PQ2 Reel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 30V, 45A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 30 V 45 A 3.4 mOhms - 20 V, 20 V 1.7 V 53 nC - 55 C + 150 C 16 W Enhancement DI045N03PT Reel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 30V, 45A, 150C, N, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 30 V 45 A 3.4 mOhms - 20 V, 20 V 1.7 V 53 nC - 55 C + 150 C 16 W Enhancement AEC-Q101 DI045N03PT-AQ Reel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 48A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 2 Channel 40 V 48 A 8 mOhms - 20 V, 20 V 1.8 V 48 nC - 55 C + 150 C 28 W Enhancement DI048N04PQ2 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 40V, 50A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 40 V 50 A 6.5 mOhms - 20 V, 20 V 1.7 V 59 nC - 55 C + 150 C 37 W Enhancement DI050N04PT Reel