652-MOV-20D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 68volts 20mm 3.113In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 20 mm 1 kA 14 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors 200volts 20mm 1.083In Stock
2.000Expected 01/06/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Bulk
Bourns Varistors 200volts 20mm 4.584In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 910volts 20mm 2.358In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 20 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 20mm 1.713In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 82volts 20mm 416In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 20 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 20mm 2.158In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 20 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 20mm 112In Stock
6.000Expected 27/03/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 20 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 18volts 20mm 468In Stock
2.000Expected 02/06/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 940 VAC 18 VDC 1.5 kV 36 V 20 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Bulk
Bourns Varistors 270votls 20mm 788In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors 56volts 20mm 1.853In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 20 mm 1 kA 11 J 3600 pF - 40 C + 85 C Bulk
Bourns Varistors 470volts 20mm 3.058In Stock
6.000Expected 18/06/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 20mm 1.838In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 20 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 780volts 20mm 236In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 20 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 220volts 20mm 1.586In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 20 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 430volts 20mm 1.480In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 20 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 240votls 20mm 1.195In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 20 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 33volts 20mm 348In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 20 VAC 33 VDC 33 V 65 V 20 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 3.628In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors 1000volts 20mm 2.093In Stock
6.200Expected 30/04/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 20 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 47volts 20mm
15.994Expected 13/05/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4300 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 20mm
11.980On Order
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors 180volts 20mm
1.992Expected 13/05/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 115 VAC 180 VDC 180 V 300 V 20 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Bulk
Bourns Varistors 330volts 20mm
1.995Expected 27/03/2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 20 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6.000
Mult.: 250
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 510 VDC 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel