652-MOV-20D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 220volts 20mm 6.955In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 20 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 12.170In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.988In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.194In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 0.024 uF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5.970In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 100 J 2160 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.000In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 1.690In Stock
6.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 19.857In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.464In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5040 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.273In Stock
6.000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.589In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2.751In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 24In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 20 VAC 26 VDC 33 V 65 V 23 mm 2 kA 23 J 0.0192 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 750volts 20mm 5.701In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 20 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 20mm 3.546In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 5.017In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 20mm 3.488In Stock
6.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 18volts 20mm 5.710In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 100volts 20mm 5.820In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 620volts 20mm 3.421In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 385 VAC 620 VDC 620 V 1.025 kV 20 mm 4.5 kA 125 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 20mm 1.477In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk
Bourns Varistors 560volts 20mm 2.793In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 22volts 20mm 2.546In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 14 VAC 22 VDC 22 V 43 V 20 mm 1 kA 5 J 9100 pF - 40 C + 85 C Bulk
Bourns Varistors 39volts 20mm 447In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 25 VAC 39 VDC 39 V 77 V 20 mm 1 kA 8.6 J 5100 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 20mm 1.295In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk