Rubycon Aluminium Electrolytic Capacitors - Radial Leaded

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 12.286In Stock
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 724 mA 74 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.987In Stock
Min.: 1
Mult.: 1

270 uF 50 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.58 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2.185In Stock
Min.: 1
Mult.: 1

330 uF 50 VDC 10 mm 23 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.87 A 28 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 9.123In Stock
Min.: 1
Mult.: 1

56 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 385 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 517In Stock
Min.: 1
Mult.: 1

680 uF 50 VDC 12.5 mm 30 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.86 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 590In Stock
Min.: 1
Mult.: 1

820 uF 50 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.73 A 23 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 557In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC 8 mm 16 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 688 mA 160 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 6In Stock
400Expected 04/01/2027
Min.: 1
Mult.: 1

1200 uF 63 VDC 18 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.8 A 31 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 232In Stock
1.000Expected 30/03/2026
Min.: 1
Mult.: 1

120 uF 63 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 725 mA 150 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 930In Stock
Min.: 1
Mult.: 1

1800 uF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.76 A 28 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2.972In Stock
Min.: 1
Mult.: 1

18 uF 63 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 173 mA 880 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2.585In Stock
Min.: 1
Mult.: 1

2200 uF 6.3 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.96 A 20 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 405In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1

220 uF 6.3 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 345 mA 220 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 987In Stock
Min.: 1
Mult.: 1

270 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.2 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 419In Stock
Min.: 1
Mult.: 1

270 uF 63 VDC 12.5 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.2 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1.166In Stock
Min.: 1
Mult.: 1

330 uF 63 VDC 10 mm 23 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.41 A 69 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 975In Stock
Min.: 1
Mult.: 1

390 uF 63 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.57 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 879In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1

470 uF 6.3 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 540 mA 94 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 282In Stock
600Expected 29/06/2026
Min.: 1
Mult.: 1

560 uF 63 VDC 12.5 mm 30 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.41 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 335In Stock
Min.: 1
Mult.: 1

820 uF 63 VDC 18 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.5 A 38 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2.858In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 945 mA 56 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 259In Stock
Min.: 1
Mult.: 1

1500 uF 80 VDC 18 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.51 A 26 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 996In Stock
Min.: 1
Mult.: 1

330 uF 80 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.62 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 599In Stock
Min.: 1
Mult.: 1

33 uF 80 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 267 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 3In Stock
600Expected 13/04/2026
Min.: 1
Mult.: 1

470 uF 80 VDC 12.5 mm 35 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.14 A - 40 C + 105 C Cut Radial ZLH