TG35C60

SanRex
197-TG35C60
TG35C60

Mfr.:

Description:
Triacs Triacs 35 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
81,31 kr. 81,31 kr.
56,85 kr. 568,50 kr.
46,48 kr. 4.648,00 kr.
42,00 kr. 16.800,00 kr.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Triacs
RoHS:  
TG
35 A
600 V
1.4 V
30 mA
3 V
50 mA
- 25 C
+ 125 C
Screw Mount
TO-3
Bulk
Brand: SanRex
Product Type: Triacs
Factory Pack Quantity: 400
Subcategory: Thyristors
Tradename: SanRex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99

TG Series Isolated Mold Triacs

SanRex TG Series Isolated Mold Triacs are designed for high-power full-wave AC control applications. The TG Series Triacs feature a repetitive peak off-state voltage (VDRM) of 400V or 600V and an on-state current (IT(RMS)) rating of up to 40A. These devices can be used for On/Off functions or phase control operations. Typical applications include phase control and solid-state switching, heating and lighting controls, and battery chargers.

High Voltage NEC 600V+ Circuit Protection