SanRex Triacs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
SanRex Triacs Triacs 40 Amp 600 Volt 63In Stock
Min.: 1
Mult.: 1

TMG 40 A 380 A, 420 A 600 V 5 mA 1.4 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
SanRex Triacs Triacs 40 Amp 600 Volt 8.005In Stock
Min.: 1
Mult.: 1

TG 40 A 600 V 1.4 V 30 mA 1.5 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 25 Amp 600 Volt 25In Stock
1.000Expected 09/06/2026
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220F2-3 Bulk
SanRex Triacs Triacs 25 Amp 600 Volt 42In Stock
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 150 C Through Hole TO-3PF Tube
SanRex Triacs Triacs 25 Amp 600 Volt 30In Stock
Min.: 1
Mult.: 1

TMG 25 A 225 A/250 A 600 V 5 mA 1.4 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-3PF Tube
SanRex Triacs Triacs 25 Amp 600 Volt 216In Stock
Min.: 1
Mult.: 1

TG 25 A 250 A 600 V 5 mA 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount Bulk
SanRex Triacs Triacs 25 Amp 400 Volt 396In Stock
Min.: 1
Mult.: 1
TG 25 A 400 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 25 Amp 600 Volt 1.609In Stock
Min.: 1
Mult.: 1

TG 25 A 600 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 35 Amp 600 Volt 247In Stock
Min.: 1
Mult.: 1

TG 35 A 600 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 35 Amp 600 Volt
400Expected 12/06/2026
Min.: 1
Mult.: 1

TG 35 A 330 A 600 V 5 mA 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount Bulk
SanRex Triacs Triacs 35 Amp 400 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400
TG 35 A 400 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk