DS10CP154ATSQX/NOPB

Texas Instruments
926-D10CP154ATSQXNPB
DS10CP154ATSQX/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 1.5-Gbps 4x4 LVDS cr osspoint switch 40- A 926-DS10CP154ATSQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
39,09 kr. 97.725,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
78,11 kr.
Min:
1

Similar Product

Texas Instruments DS10CP154ATSQ/NOPB
Texas Instruments
Analogue & Digital Crosspoint ICs Auto 1.5Gbps 4X4 LVD S Crosspt Switch A A 926-D10CP154ATSQXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS10CP154A
Digital Crosspoint Switches
4 x 4
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99