DS10CP154ATSQ/NOPB

Texas Instruments
926-DS10CP154ATSQNPB
DS10CP154ATSQ/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Auto 1.5Gbps 4X4 LVD S Crosspt Switch A A 926-D10CP154ATSQXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
78,11 kr. 78,11 kr.
61,32 kr. 613,20 kr.
57,07 kr. 1.426,75 kr.
52,52 kr. 5.252,00 kr.
Full Reel (Order in multiples of 250)
50,28 kr. 12.570,00 kr.
48,34 kr. 24.170,00 kr.
47,59 kr. 47.590,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
DS10CP154A
Digital Crosspoint Switches
4 x 4
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 54,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99