PT370024

TE Connectivity
655-PT370024
PT370024

Mfr.:

Description:
Industrial Relays 3PDT 10A 24 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
59,08 kr. 59,08 kr.
53,79 kr. 537,90 kr.
51,70 kr. 1.034,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
PCB Mount
Power Relays
Miniature Relay
Plug Pin
3 Form C (3PDT-NO, NC)
10 A
Non-Latching
24 VDC
777 Ohms
400 VAC
Silver Nickel
PT
28 mm
22.5 mm
29 mm
Bulk
Brand: TE Connectivity
Power Consumption: 741 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: 6-1419111-1
Unit Weight: 28,239 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

PCB Relay

PCB relay offers an array of technically superior and environmentally friendly devices. PE, RT1 DC- AC-coil, RT1 Power, and the Forcibly Guided Relay (SR2M, SR4D/M) feature a range of specs for industrial, boiler, lighting, and machine control applications.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PT Miniature Relays

TE Connectivity's (TE) Schrack PT Miniature Relays feature a DC or AC coil and switching performance up to 3000VA. Relay options include 2 pole 12A, 3 pole 10A, or 4 pole 6A with 2, 3, or 4 form C (CO) contacts. These general-purpose industrial relays are constructed with a 29mm height and white marking tabs. TE Schrack PT Miniature Relays operate in an ambient temperature range of -40°C to +70°C and have a coil voltage range of 6VDC to 220VDC and 6VAC to 230VAC. The PT series is ideal for universal use in control and automation.