FC-325-8

TE Connectivity / Raychem
655-FC-325-8
FC-325-8

Mfr.:

Description:
Industrial Relays 28VDC SUPPRESSED STYLE2 SCREW BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.057,42 kr. 100.574,20 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS: N
Chassis Mount
Military/Aerospace Relays
Mid Range Relay
Screw
3 Form X (3PST)
25 A
Screw
Non-Latching
28 VDC
160 Ohms
115 VAC, 28 VDC
Silver Cadmium Oxide (AgCdO)
FC-325
1.531 in
1.531 in
1.68 in
Brand: TE Connectivity / Raychem
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 4-1617806-7
Unit Weight: 260,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FC-325 Series Relays

TE Connectivity (TE) FC-325 Series Relays are designed for extreme environments. The compact, hermetically sealed, non-latching relays are all welded and lightweight. The relays are 3PST/NO (DM), 25A and feature a double make/break contact design for a higher capability. The FC-325 series is built in accordance with MIL-PRF-6106, qualified to MS27418 and ideal for aerospace, defence and marine markets.
Learn more