4-1393238-6

TE Connectivity / P&B
655-4-1393238-6
4-1393238-6

Mfr.:

Description:
Industrial Relays RTB74024

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.376

Stock:
1.376 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,82 kr. 37,82 kr.
32,60 kr. 326,00 kr.
32,15 kr. 643,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
Through Hole
Power Relays
Standard
Solder Pin
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Non-Latching
24 VDC
2.304 kOhms
10.4 mA
250 VAC
Silver Nickel (AgNi)
RT1 Sensitive
29 mm
12.7 mm
15.7 mm
Bulk
Brand: TE Connectivity / P&B
Power Consumption: 250 mW
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.