BD5250G-1TR

ROHM Semiconductor
755-BD5250G-1TR
BD5250G-1TR

Mfr.:

Description:
Supervisory Circuits ICs, Power Management, Nano Energy™, 5.0V, Adjustable Delay Voltage Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,99 kr. 1,99 kr.
1,35 kr. 13,50 kr.
1,21 kr. 30,25 kr.
1,04 kr. 104,00 kr.
0,955 kr. 238,75 kr.
0,91 kr. 455,00 kr.
0,806 kr. 806,00 kr.
Full Reel (Order in multiples of 3000)
0,806 kr. 2.418,00 kr.

Similar Product

ROHM Semiconductor BD5250G-1TR
ROHM Semiconductor
Supervisory Circuits ICs, Power Management, Nano Energy™, 5.0V, Adjustable Delay Voltage Detector

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
5 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
55.5 ms
7 V
- 40 C
+ 85 C
0.9 %
Reel
Cut Tape
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 270 nA
Overvoltage Threshold: 5.045 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Undervoltage Threshold: 4.955 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BD5250G-1TR Voltage Detector (Reset) IC

ROHM Semiconductor BD5250G-1TR Voltage Detector (Reset) IC is a free-time delay setting CMOS detector IC with an N-channel open drain output type. This IC detects a 0.9V to 5V voltage range with 0.1V increments and operates at a maximum temperature of 85°C. The BD5250G-1TR IC features Nano Energy™, ±30% time delay accuracy, 270nA typical ultra-low current consumption, and 70mA output current. This detector IC is available in the SSOP5 package and 2.90mm x 2.80mm x 1.25mm dimensions. The BD5250G-1TR IC is used in consumer devices that require voltage detection.