FC3215AN 32.768K-C5NN60KC0

Epson Timing
732-N32768KC5NN60KC0
FC3215AN 32.768K-C5NN60KC0

Mfr.:

Description:
Crystals FC3215AN 32.768K-C5NN60KC0: KHZ XTAL 12.5PF +/-20PPM -40 105C ESR=60kOHMDL=0.5uW 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 kr. 2,89 kr.
2,45 kr. 24,50 kr.
2,32 kr. 58,00 kr.
2,11 kr. 211,00 kr.
2,00 kr. 500,00 kr.
1,90 kr. 950,00 kr.
Full Reel (Order in multiples of 1000)
1,49 kr. 1.490,00 kr.
1,44 kr. 2.880,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
FC3215AN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600025
ECCN:
EAR99

FC3215AN Low ESR 32.768kHz Crystals

Epson FC3215AN Low ESR 32.768kHz Crystals are low equivalent series resistance (ESR) 32.768kHz crystal units with a robust lead-free metal lid + seam-sealed package. The Epson FC3215AN is ideal for applications that require low current consumption, such as battery-powered Internet of Things (IoT) devices. FC3215AN also supports an operating temperature range of up to +105°C.