FC3215AN 32.768K-70NN50KC5

Epson Timing
732-N32768K70NN50KC5
FC3215AN 32.768K-70NN50KC5

Mfr.:

Description:
Crystals FC3215AN 32.768K-70NN50KC5: KHZ XTAL 7.0PF +/-20PPM -40 85C ESR=50kOHMDL=0.5uW 3K TR
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 kr. 2,89 kr.
2,45 kr. 24,50 kr.
2,32 kr. 58,00 kr.
2,11 kr. 211,00 kr.
2,00 kr. 500,00 kr.
1,90 kr. 950,00 kr.
1,82 kr. 1.820,00 kr.
Full Reel (Order in multiples of 3000)
1,53 kr. 4.590,00 kr.
1,49 kr. 8.940,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
FC3215AN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600025
ECCN:
EAR99

FC3215AN Low ESR 32.768kHz Crystals

Epson FC3215AN Low ESR 32.768kHz Crystals are low equivalent series resistance (ESR) 32.768kHz crystal units with a robust lead-free metal lid + seam-sealed package. The Epson FC3215AN is ideal for applications that require low current consumption, such as battery-powered Internet of Things (IoT) devices. FC3215AN also supports an operating temperature range of up to +105°C.