FC2012SN 32.768K-70NNA0KC0

Epson Timing
732-FC2012S70NNA0KC0
FC2012SN 32.768K-70NNA0KC0

Mfr.:

Description:
Crystals FC2012SN 32.768K-70NNA0KC0: KHZ XTAL 7.0PF +/-20PPM -40 105C ESR=100kOHMDL=0.5uW 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.381

Stock:
1.381 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 kr. 2,69 kr.
2,33 kr. 23,30 kr.
2,12 kr. 53,00 kr.
2,04 kr. 204,00 kr.
1,92 kr. 480,00 kr.
1,84 kr. 920,00 kr.
Full Reel (Order in multiples of 1000)
1,76 kr. 1.760,00 kr.
1,65 kr. 3.300,00 kr.
1,59 kr. 7.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
32.768 kHz
7 pF
20 PPM
3 PPM / C
SMD-2
- 40 C
+ 105 C
SMD/SMT
100 kOhms
0.1 uW
2.05 mm
1.2 mm
0.6 mm
FC2012SN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

FC2012SN Quartz Crystals

Epson FC2012SN Quartz Crystals feature a ±20x10-6 frequency tolerance and 200MΩ minimum isolation resistance. These crystals are available in 2.05mm x 1.2mm, t = 0.6mm maximum package size. The FC2012SN quartz crystals feature 32.768KHz nominal frequency and 20PPM/C tolerance. These crystals operate at -40°C to 105°C temperature range and 0.1μW typical load capacitance. The FC2012SN quartz crystals are ideally used in wearable products, FA equipment, MCUs for sub-clock, and wireless modules for sub-cock.