DT070DTFT-IPS-PTS

Displaytech
758-DT070DTFTIPSPTS
DT070DTFT-IPS-PTS

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT LCD Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
744,96 kr. 744,96 kr.
635,00 kr. 6.350,00 kr.
570,54 kr. 54.771,84 kr.
528 Quote

Possible Replacement

Displaytech DT070DTFT-IPS-PTS
Displaytech
TFT Displays & Accessories 7 in TFT LCD Capacitive Touch

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
IPS TFT LED Displays
Transmissive
7 in
WSVGA
1024 x 600
LVDS
Capacitive Touch Panel
LED
220 cd/m2
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 2.92 mm
3.3 V
Bulk
Background Colour: Normally Black
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 48
Subcategory: Displays
Unit Weight: 234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CNHTS:
8524919090
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.