YAGEO Lead-Free Resistors
YAGEO Lead-Free Resistors offer a 10V to 200V working voltage range, ±0.5%, ±1%, or ±5% tolerance ratings, 1W maximum power rating. These lead-free resistors feature halogen-free epoxy, high component and equipment reliability, and help reduce environmentally hazardous waste. These resistors are constructed with a high-grade ceramic body and have internal metal electrodes added on each end. YAGEO Lead-Free Resistors are suitable for all general-purpose applications.Features
- Lead free without RoHS exemption
- Halogen-free epoxy
- High component and equipment reliability
- Saves PCB space
- Thick film process construction
- Suitable for general-purpose applications
Specifications
- High-grade ceramic body
- 15V to 200V working voltage range
- ±0.5%, ±1%, or ±5% tolerance ratings
- 1W maximum power rating
- Operating temperature range
- -55°C to +125°C (RC0100 to RC0201)
- -55°C to +155°C (RC0402 to RC2512)
Published: 2022-05-17
| Updated: 2023-12-15