Würth Elektronik Snap-In Capacitors

Würth Elektronik Snap-In Capacitors are aluminum electrolytic capacitors that are available in four series. These general-purpose capacitors feature a maximum operating temperature of up to 105°C. Würth Elektronik Snap-in Capacitors offer capacitance values ranging from 33µF to 10,000µF.

Specifications

  • WCAP-AIG8
    • General purpose 85°C 
    • 47μF to 6800µF capacitance
    • 63VDC to 450VDC UR
    • -40°C or -25°C to 85°C temperature range
    • 2000h endurance 
  • WCAP-AIE8
    • Long life
    • 68µF to 6800µF capacitance
    • 63VDC to 450VDC UR
    • -40°C or -25°C up to 85°C temperature range
    • 3000h endurance
  • WCAP-AIG5
    • General purpose 105°C 
    • 33µF to 10,000µF capacitance
    • 63VDC to 450VDC UR
    • -40°C or -25°C up to 105°C temperature range
    • 2000h endurance
  • WCAP-AI3H
    • Long life
    • 68µF to 10,000µF capacitance
    • 63VDC to 450VDC UR
    • -40°C or -25°C up to 105°C temperature range
    • 3000h endurance
Published: 2015-05-14 | Updated: 2022-03-11