Toshiba TLP2309 1Mbps Photocouplers
Toshiba TLP2309 1Mbps Photocouplers feature a high-output infrared LED coupled with a high-speed photo-diode-transistor chip. These devices are housed in an SO6 package and guarantee operation at up to 110°C and on both 3.3V and 5V power supplies. Toshiba TLP2309 1Mbps Photocouplers have a creepage / clearance distance of ≥5mm and internal isolation thickness of ≥0.4mm, putting this series into the reinforced insulation class according to international safety standards. Typical applications include industrial inverters, switching power supplies, and high-speed digital interfacing.Features
- Switching speeds at both 3.3V and 5.0V are guaranteed
- Inverter logic type (open collector output)
- -40°C to +110°C operating temperature range
- 3.3V and 5V supply votlage
- 1Mbit/s typ. data transfer rate (NRZ)
- 15kV/μs min. common-mode transient immunity
- 3750Vrms (min.) isolation voltage
- Safety standards
- UL-approved: UL1577 File No.E67349
- cUL-approved: CSA Component Acceptance Service No.5A, file no.E67349
- VDE-approved: Option (V4) EN60747-5-5
- CQC-approved: GB4943.1, GB8898 Thailand factory
Applications
- Industrial inverters
- Switching power supplies
- High-speed digital interfacing
Internal Circuit
Published: 2014-07-02
| Updated: 2022-03-11