Advanced Energy / SL Power GB130Q-C 130W Medical/Industrial Power Supplies
Advanced Energy / SL Power GB130Q-C 130W Medical / Industrial Power Supplies offer a highly efficient, quad-output power conversion solution ideal for next-generation applications. The series carries dual safety certification, complying with both medical (IEC/UL 60601-1, 3rd Edition) and industrial/ITE (IEC/UL 62368) safety standards within the same SKU. The power supplies feature a universal input of 90VAC to 265VAC with 87% typical efficiency. Advanced Energy / SL Power GB130Q-C 130W Medical / Industrial Power Supplies are ideal for medical, test and measurement, and critical industrial applications.Features
- 3" width x 5" length x 1.5" height
- Meets Class B emissions levels with margins
- 90VAC to 264VAC universal input range
- 5V at 1A standby output
- -20°C to +70°C temperature range
- 130W with air, 100W convection cooled
- Class B EMI with 6db (cond.) and 3db (rad.) margin
- 87% typical efficiency
- Medical 4th Edition/Heavy Industrial Levels of EMC performance
- UL 62368, IEC 61326-1/UL 60601-1, 3rd Edition
- Remote inhibit
- >7-year E-cap life
- 3-year warranty
- RoHS compliant
Applications
- Medical
- Test and measurement
- Critical industrial
Published: 2020-07-27
| Updated: 2024-12-30