Sensepeek SP HandsFree Oscilloscope Probes

Sensepeek SP HandsFree Oscilloscope Probes are suitable for most oscilloscopes with a 1MΩ input impedance. These probes include a minimalist design and the spring-loaded test needle, which helps in the simultaneous measurement of fine pitch components and nearby signals. The SP probes feature a 14pF to 18pF input capacitance range, a 10:1 attenuation ratio, 200VDC + peak AC overvoltage protection, and 10MΩ input resistance (±2%). These probes require no soldering or complicated tools for setup. The SP probes are REACH and RoHS compliant.

Features

  • Includes powerful magnet at the base
  • Minimalist design
  • SP100:
    • DC to 100MHz bandwidth
  • SP200:
    • DC to 200MHz bandwidth
  • 14pF to 18pF input capacitance range
  • 10:1 attenuation ratio
  • 200VDC + peak AC overvoltage protection
  • 10MΩ input resistance (±2%)
  • -20°C to 60°C operating temperature range
  • 0%RH to 80%RH operating humidity range
  • 2km maximum altitude
  • RoHS and REACH compliant

Kit Contents

  • 1x SP100 100MHz/ SP200 200MHz handsfree oscilloscope probe
  • 1x Testhook with detachable cables (5cm and 10cm) for ground connection
  • 1x Set of color-coded cable holders (4 colors)
  • 1x Extra test needle
Published: 2023-09-13 | Updated: 2023-09-20