Qorvo QPG6200L Multi-Protocol System-On-Chip (SoC)

Qorvo QPG6200L Multi-Protocol System-On-Chip (SoC) is designed for smart home devices and is based on a low-power wireless connectivity platform. This SoC supports multiple protocols on separate channels simultaneously while delivering high RF performance and reliability for consumer IoT applications. The Qorvo QPG6200L SoC operates in the worldwide 2.4GHz ISM band and is optimized for reliable communication in harsh radio environments. Additional features include ConcurrentConnect™ technologies, such as antenna diversity, multi-radio capability, and multi-channel capability. The antenna diversity for BLUETOOTH® Low Energy (LE) and IEEE 802.15.4 enables increased effective range and interference robustness. The multi-radio capability allows continuous scanning for incoming packets across the Bluetooth LE and IEEE 802.15.4 protocols with no observable blind spots, while the multi-channel capability enables operation in up to three IEEE 802.15.4 PANs on different channels.

Features

  • Operates in the worldwide 2.4GHz ISM band
  • IEEE 802.15.4 compliant PHY and real-time MAC
    • Preamble-based antenna diversity
    • Packet-in-packet resynchronization
    • Multi-stack / multi-channel support, operating up to 3 PANs on different channels
  • Bluetooth 5.4-compliant LE controller
    • Preamble-based antenna diversity
    • Data packet length extension
    • Link layer privacy
    • Advertising extensions
    • Isochronous channels and Bluetooth LE audio
    • Angle of arrival (AoA) and angle of departure (AoD)
  • ConcurrentConnect technology
    • Concurrent IEEE 802.15.4 and Bluetooth listening
    • Allows combining Bluetooth Low Energy Central / Observer or Mesh Node with Matter (over Thread) router
  • Integrated balun/filter with minimal external components needed
  • Dynamic multi-protocol
    • Hardware-accelerated dynamic multi-protocol Bluetooth Low Energy and IEEE 802.15.4 communications
    • Allows combining Bluetooth Low Energy peripheral
  • Arm® Cortex®-M4 processor with floating point support and DSP functionality, executing code from flash or RAM at up to 192MHz clock speed, with I-cache and ETM
  • 2048KB non-volatile memory
  • 336KB low-leakage retention RAM
  • Secure Element
    • Secure boot (rooted in ROM with boot keys in OTP)
    • Secure key storage (PUF-based)
    • Secure key provisioning
    • Secure debug
    • Secure device attestation

Applications

  • Connected lighting
  • Smart sensors
  • Wearables
  • Gateways

Specifications

  • 8dB antenna diversity gain
  • 40 channels
  • 1.7V to 3.6V supply voltage range
  • -40°C to +125°C operating temperature range
  • RoHS compliant

Videos

Block Diagram

Block Diagram - Qorvo QPG6200L Multi-Protocol System-On-Chip (SoC)
Published: 2024-09-23 | Updated: 2025-08-24