Qorvo QPF4216EVB-01 Evaluation Board
Qorvo QPF4216EVB-01 Evaluation Board is a demonstration and development platform for the QPF4216 Wi-Fi® 6 Front End Module. The QPF4216 is an integrated front-end module (FEM) designed for Wi-Fi 802.11ax systems. The QPF4216 integrates a 2.4GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device. The compact form factor and integrated matching minimize the layout area in the application.The Qorvo QPF4216EVB-01 Evaluation Board features a pre-mounted QPF4216 IC in a compact 5.0mm x 3.0mm package. The board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Demonstration and development platform for the QPF4216 Wi-Fi® 6 Front End Module
- Features a pre-mounted QPF4216 IC in a compact 5.0mm x 3.0mm package
- Provides an example application circuit, allowing rapid prototyping when incorporated into existing designs
Published: 2020-09-04
| Updated: 2024-09-13