Counter Shift Registers

Results: 840
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Shift Register s With 3-State Outp 1.394In Stock
Min.: 1
Mult.: 1
: 2.000

Shift Register Serial to Parallel 8 Circuit 8 bit X1QFN-16 HC D-Type 5 Input 3-State 13 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 2.419In Stock
Min.: 1
Mult.: 1
: 2.500

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit SOIC-16 HCS 12 Input Parallel/Serial 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 14-Stage Binary 44.868In Stock
Min.: 1
Mult.: 1
Max.: 220
: 2.500

Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 45.228In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Apogee Semiconductor Counter Shift Registers GEO 8-bit Flip-Flops and Registers SIPO E-Grade NiPdAu TSSOP14 Tape and Reel
16In Stock
Min.: 1
Mult.: 1
: 25

Serial to Parallel 8 Circuit 8 bit TSSOP-14 AF54RHC CMOS 4 Input 35 ns 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Automotive eight-bit shift registers wit 2.662In Stock
Min.: 1
Mult.: 1
: 3.000

Parallel-Out Serial to Parallel 8 bit WQFN-16 LV Push-Pull 6.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift Regi ster A 595-SN74LS59 A 595-SN74LS595D 1.869In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 8 Circuit 8 bit SOIC-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6C596DR ALT 595-TPIC6C596DR 1.901In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094PWR 3.980In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8.293In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Universal shift/ sto rage registers A 59 A 595-SN74F299DW 1.973In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 F Bipolar 10 3-State 11 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-out s erial shift registe 6.714In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-14 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Shift 572In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 35.355In Stock
Min.: 1
Mult.: 1
: 3.000

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit WQFN-16 HCS 12 Push-Pull 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft register with Sc 12.225In Stock
Min.: 1
Mult.: 1
: 3.000

Serial to Parallel 8 bit SOT-23-THIN-16 HCS CMOS 1 3-State 7 ns, 8 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift Regi ster 25In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 8 Circuit 16 bit SOIC-24 LS Bipolar 3 / 1 3-State 40 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 5.970In Stock
Min.: 1
Mult.: 1
: 3.000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2.193In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 4.841In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594DW 5.524In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Registers A LT 595-SN74HC595PWR ALT 595-SN74HC595PWR 7.752In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers EP 8B Shift Register 1.770In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 HC 3-State - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-S 7.116In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-16 HCS Open Drain 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166AD A A 595-SN74LV166AD 2.205In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel