Panasonic Electronic Components ERJ-UP Thick Film Chip Resistors
Panasonic ERJ-UP Thick Film Chip Resistors are AEC-Q200 and RoHS compliant and offer a 200V to 1000V maximum overload voltage range. The ERJ-UP series features high resistance to sulfurization achieved by adopting Anti-Sulfurated electrode material and structure. These resistors have ESD surge characteristics superior to standard metal film resistors. Panasonic ERJ-UP Thick Film Chip Resistors provide a resistance tolerance up to ±5% and operate in the -55°C to +155°C temperature range.Features
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability due to metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- AEC-Q200 compliant
- RoHS compliant
Specifications
- 0.25W to 0.66W power rating
- 140V to 500V limiting element voltage
- 200V to 1000V maximum overload voltage
- ±0.5% to ±5% resistance tolerance
- -55°C to +155°C temperature range
Dimensions (mm)
Published: 2020-03-19
| Updated: 2024-04-17