onsemi NTBGSxDxN15MC & NVBGSxDxN15MC N-Channel MOSFETs

onsemi NTBGSxDxN15MC and NVBGSxDxN15MC N-Channel MOSFETs feature 150V drain-to-source voltage (V(BR)DSS) and low switching noises/EMI. These devices offer low QG and capacitance to minimize driver losses and low RDS(on) to minimize conduction losses. The NTBGSxDxN15MC and NVBGSxDxN15MC MOSFETs are available in a Pb-free, Halogen-free/BFR-free, and RoHS compliant D2PAK7 package. Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, home automation, industrial forklifts, and traction control systems.

Features

  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Lowers witching noise/EMI
  • AEC-Q101 qualified MOSFET and PPAP capable suitable for automotive applications
  • Lead-free, halogen-free/BFR-free, and RoHS compliant D2PAK7 package

Applications

  • NTBGS4D1N15MC and NTBGS6D5N15MC
    • Power tools and battery-operated vacuums
    • UAVs/drones and material handling
    • BMS/storage and home automation
    • Traction control systems and industrial forklifts
  • NTBGS6D5N15MC
    • Switching power supplies
    • Power switches (high-side drivers, low-side drivers, and H-bridges)
    • Reverse battery protection  
    • Solenoid drivers (ABS, fuel injection)
    • Motor control (WPS, wipers, fans, seats, etc)
    • Load switches (ECU, chassis, body)
       

Configuration

Schematic - onsemi NTBGSxDxN15MC & NVBGSxDxN15MC N-Channel MOSFETs
View Results ( 2 ) Page
Part Number Datasheet Description
NTBGS6D5N15MC NTBGS6D5N15MC Datasheet MOSFETs Power MOSFET, 150 V, 6.5 mohm, A, Single N-Channel, D2PAK7
NTBGS4D1N15MC NTBGS4D1N15MC Datasheet MOSFETs Power MOSFET, 150 V, 4.1 mohm, 185A, Single N-Channel, D2PAK7
Published: 2020-08-02 | Updated: 2024-06-13